745-029-541-101

Heilind Number:EDA745-029-541-101
Manufacturer:EDAC
Manufacturer Number:745-029-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-029-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-029-541-101

Detailed Description

Introducing our 745-029-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector is not only visually appealing but also built to withstand the rigors of industrial environments. With a single row layout and a pitch of .1 inches, it offers precise and efficient contact for up to 29 positions. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Trust in its durability and functionality for your next electronics project.