745-029-545-101

Heilind Number:EDA745-029-545-101
Manufacturer:EDAC
Manufacturer Number:745-029-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-029-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-029-545-101

Detailed Description

Upgrade your connectivity with our 745-029-545-101 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 29 positions, it ensures seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees reliable conductivity. Engineered for precision, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Explore new possibilities in connectivity with this essential component, perfect for a wide range of industrial and electronic devices.