745-030-520-101

Heilind Number:EDA745-030-520-101
Manufacturer:EDAC
Manufacturer Number:745-030-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-520-101

Detailed Description

Upgrade your PCB connections with our cutting-edge 745-030-520-101 Press-fit Card Edge Connector. Featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a high amperage rating of 3A, it guarantees reliable power transmission. The copper alloy contact material and precise .1 inch pitch provide optimal conductivity, while the straight mount orientation simplifies installation. Designed for seamless board-to-board connections, this connector offers 30 positions in a single row, with a .2 inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB setup with this essential component.