745-030-520-106

Heilind Number:EDA745-030-520-106
Manufacturer:EDAC
Manufacturer Number:745-030-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-520-106

Detailed Description

Introducing our 745-030-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a single row layout with 30 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance even in harsh environments. The black color adds a sleek touch to any PCB design. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Engineered for convenience, it can be mounted straight onto the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity with our EDA745 series.