| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 745-030-520-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA745-030-520-201 |
745-030-520-201
| Heilind Number: | EDA745-030-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 745-030-520-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A current rating, it offers reliable power transmission. The two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide efficient signal transfer across 30 positions. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Rest assured, it's ROHS compliant, meeting strict environmental standards. Elevate your connectivity solutions with this high-performance card edge connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2014 | EDA20140701 - Once the current inventory is depleted, EDAC will be transitioning from using the Ultra Mate contact to a Triple Beam contact. There is no performance difference with the change to the Triple Beam contact. The Triple Beam contact offers a superior quality, has a very high reliability, minimum damaged to the plated through holes during press-fitting, ensures large gas-tight contact zone and due to the stored energy, Triple Beam has a very high reliability and the Manufacturability of Triple Beam compliant section is more easy to produce and suitable to all tail options. | Download | |||
| 03/15/2013 | ECN20130315-02 - Process Improvement. The contacts are able to be stamped on a .100" pitch strip from the previous .125" pitch. | Download | |||

