745-030-522-101

Heilind Number:EDA745-030-522-101
Manufacturer:EDAC
Manufacturer Number:745-030-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-522-101

Detailed Description

Introducing the 745-030-522-101, a cutting-edge Press-fit Card Edge Connector designed for seamless integration onto PCBs. This sleek connector, in a sleek black hue, boasts a robust amperage rating of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 30 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission. Featuring a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for use in a variety of environments. Trust in the 745-030-522-101 for unparalleled connectivity in your PCB projects.