745-030-522-106

Heilind Number:EDA745-030-522-106
Manufacturer:EDAC
Manufacturer Number:745-030-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-522-106

Detailed Description

Introducing our 745-030-522-106 Press-fit Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers both style and reliability. Engineered for optimal performance, it features Copper Alloy contacts for efficient power transfer, accommodating up to 30 positions with a .1 inch pitch. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in any environment. Perfect for high-speed data transmission and power distribution, this connector is a must-have for electronics professionals seeking top-tier connectivity solutions. Browse our wide selection of Board To Board PCB Connectors and Card Edge Connectors to find the perfect fit for your project.