745-030-522-201

Heilind Number:EDA745-030-522-201
Manufacturer:EDAC
Manufacturer Number:745-030-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 30 positions, it offers ample space for your connections. The copper alloy contact material and .1-inch pitch deliver efficient signal transfer, while the .2-inch row spacing allows for easy installation. Its straight mount orientation suits various applications, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Elevate your projects with this essential component.