745-030-525-101

Heilind Number:EDA745-030-525-101
Manufacturer:EDAC
Manufacturer Number:745-030-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-525-101

Detailed Description

Introducing our high-performance 745-030-525-101 Press-fit Card Edge Connector, designed for seamless connectivity in demanding electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy, it ensures efficient power transmission at a maximum amperage of 3 A. Featuring a single row configuration with 30 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure attachment to your PCB. The straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this connector for superior board-to-board connectivity in your next project.