745-030-525-201

Heilind Number:EDA745-030-525-201
Manufacturer:EDAC
Manufacturer Number:745-030-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-525-201

Detailed Description

Introducing our 745-030-525-201 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek connector in striking black boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 30 positions each, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contact material guarantees efficient signal transmission, even in demanding environments. Perfect for straight mount orientations, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its quality and performance for your next project in the realm of electronics and technology. Elevate your connectivity standards with this essential component.