745-030-525-206

Heilind Number:EDA745-030-525-206
Manufacturer:EDAC
Manufacturer Number:745-030-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-525-206

Detailed Description

Enhance your PCB connectivity with our 745-030-525-206 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts, it offers 30 positions with a .1-inch pitch and .2-inch row spacing, ensuring efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in this high-quality connector for optimal board-to-board connectivity in your projects.