745-030-541-101

Heilind Number:EDA745-030-541-101
Manufacturer:EDAC
Manufacturer Number:745-030-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-541-101

Detailed Description

Enhance the connectivity of your PCB with our 745-030-541-101 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 30 positions, perfect for seamless board-to-board connections. Crafted with precision, it ensures reliable power delivery with a 3A amperage rating. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contact material offers superior conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.