745-030-541-106

Heilind Number:EDA745-030-541-106
Manufacturer:EDAC
Manufacturer Number:745-030-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-541-106

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector ( 745-030-541-106). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The single-row design with 30 positions allows for efficient board-to-board connections, while the copper alloy contact material ensures optimal signal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation and precise .1-inch pitch for secure and stable installations. Elevate your connectivity solutions with this essential component, available in our comprehensive lineup of PCB connectors.