| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 745-030-541-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA745-030-541-201 |
745-030-541-201
| Heilind Number: | EDA745-030-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 745-030-541-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this durable Press-fit Card Edge Connector, designed to streamline PCB connections. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a total of 30 positions, it facilitates efficient data transfer. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.

