745-030-541-206

Heilind Number:EDA745-030-541-206
Manufacturer:EDAC
Manufacturer Number:745-030-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for durability and reliability, this black connector boasts a 3 A amperage rating, making it suitable for various applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures superior performance. With a compact design sporting two rows and 30 positions, it offers efficient board to board connectivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Explore our range of connectors for more options to suit your needs.