745-030-545-101

Heilind Number:EDA745-030-545-101
Manufacturer:EDAC
Manufacturer Number:745-030-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-545-101

Detailed Description

Enhance your PCB connectivity with our 745-030-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 30 positions, making it perfect for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this high-quality connector for secure board-to-board connections in your projects.