745-030-545-106

Heilind Number:EDA745-030-545-106
Manufacturer:EDAC
Manufacturer Number:745-030-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-545-106

Detailed Description

Introducing the 745-030-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. This black connector, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and performance, even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures secure and efficient data transfer. Featuring 30 positions in a single row, this connector is perfect for high-density PCB applications. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Designed to withstand temperatures ranging from -40 to 105°C, it is ideal for use in a variety of industries. Upgrade your connectivity game with this top-of-the-line Card Edge Connector.