745-030-560-201

Heilind Number:EDA745-030-560-201
Manufacturer:EDAC
Manufacturer Number:745-030-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-560-201

Detailed Description

Upgrade your PCB connectivity with our 745-030-560-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 30 positions. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you're working on a personal project or a professional application, this connector guarantees seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in our connector to streamline your PCB connections with precision and ease. Upgrade to the 745-030-560-201 and experience next-level connectivity.