745-030-560-206

Heilind Number:EDA745-030-560-206
Manufacturer:EDAC
Manufacturer Number:745-030-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-030-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-030-560-206

Detailed Description

Introducing the 745-030-560-206 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a bold black hue, this connector boasts a high amperage capacity of 3 A, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures exceptional durability and safety. With two rows of 30 copper alloy contacts, each positioned at a precise pitch of .1 inches, perfect alignment is guaranteed. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for use in industrial, aerospace, and telecommunications settings, this connector is a must-have for professionals seeking top-tier performance and longevity in their electronic systems. Elevate your connectivity game with the 745-030-560-206.