745-031-520-101

Heilind Number:EDA745-031-520-101
Manufacturer:EDAC
Manufacturer Number:745-031-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-031-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-031-520-101

Detailed Description

Introducing our 745-031-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also ensures optimal safety and performance. With a single row design and 31 positions, it offers ample connectivity options for your PCB assembly needs. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and secure installation, while the straight mount orientation simplifies integration into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity game with our top-of-the-line Card Edge Connector.