745-031-522-101

Heilind Number:EDA745-031-522-101
Manufacturer:EDAC
Manufacturer Number:745-031-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-031-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-031-522-101

Detailed Description

Introducing our 745-031-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal performance in even the most demanding applications. With 31 positions available, it offers ample connectivity options for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and resilience. Made with copper alloy contacts, it provides excellent conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether you're a professional in the field of electronics or a DIY enthusiast, this Card Edge Connector is a must-have for your toolkit. Upgrade your connectivity game with this essential component.