745-031-522-106

Heilind Number:EDA745-031-522-106
Manufacturer:EDAC
Manufacturer Number:745-031-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-031-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-031-522-106

Detailed Description

Introducing our 745-031-522-106 Press-fit Card Edge Connector, a crucial component for seamless PCB connectivity. This sleek and durable connector, in a sleek black hue, boasts a single row design with 31 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it ensures precise and secure connections. Whether in straight mount orientation or part of a complex board-to-board setup, this connector delivers unrivaled power with a 3A rating. Trust in its quality and efficiency for all your electronic projects.