745-031-525-101

Heilind Number:EDA745-031-525-101
Manufacturer:EDAC
Manufacturer Number:745-031-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-031-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-031-525-101

Detailed Description

Enhance connectivity within your electronic devices with our 745-031-525-101 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row configuration with 31 positions spaced at a pitch of .1 inches, it facilitates efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, even in demanding applications. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industries. Explore seamless connectivity with this essential component in our PCB Connectors collection.