745-031-525-106

Heilind Number:EDA745-031-525-106
Manufacturer:EDAC
Manufacturer Number:745-031-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-031-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-031-525-106

Detailed Description

Introducing the 745-031-525-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. This black connector, crafted from high-quality UL 94V-0 Thermoplastic Polyester, offers exceptional durability and performance. With a current rating of 3 A, it ensures efficient power transmission. Featuring one row of 31 copper alloy contacts spaced at a pitch of .1 inches, it guarantees precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the 745-031-525-106 for seamless and dependable PCB connectivity.