745-031-540-101

Heilind Number:EDA745-031-540-101
Manufacturer:EDAC
Manufacturer Number:745-031-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-031-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-031-540-101

Detailed Description

Introducing our 745-031-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers a sophisticated aesthetic but also ensures optimal performance. With a single row design and 31 contact positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Engineered for precision, the connector features a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation and secure connections. Its straight mount orientation further enhances versatility, suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with the 745-031-540-101 and experience seamless performance like never before.