745-031-541-101

Heilind Number:EDA745-031-541-101
Manufacturer:EDAC
Manufacturer Number:745-031-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-031-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-031-541-101

Detailed Description

Introducing our 745-031-541-101 Press-fit Card Edge Connector, designed for seamless connectivity in your electronic devices. This sleek and durable connector, in a sleek black finish, features a single row layout with 31 positions, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for tight PCB layouts. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees high performance and safety standards. With copper alloy contacts, it offers reliable conductivity, while its 3A amperage rating ensures optimal power transmission. Whether for industrial machinery or consumer electronics, this connector, with a straight mount orientation, is the perfect choice for your board-to-board PCB connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is a reliable solution for various applications. Upgrade your connectivity with this essential component from our extensive range of connectors.