745-031-545-101

Heilind Number:EDA745-031-545-101
Manufacturer:EDAC
Manufacturer Number:745-031-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-031-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-031-545-101

Detailed Description

Introducing our 745-031-545-101 Press-fit Card Edge Connector, a sleek and efficient solution for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 31 copper alloy contacts, it offers reliable power delivery at a maximum amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in this connector for secure, straight-mount installation, meeting your connectivity needs with unparalleled quality and performance. Discover the perfect balance of form and function with this essential component in our extensive range of PCB connectors.