745-031-545-106

Heilind Number:EDA745-031-545-106
Manufacturer:EDAC
Manufacturer Number:745-031-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-031-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-031-545-106

Detailed Description

Introducing our 745-031-545-106 Press-fit Card Edge Connector, meticulously designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and aesthetic appeal. With a high amperage rating of 3A, it ensures efficient power transmission. The copper alloy contact material and precise .1-inch pitch deliver optimal signal integrity. Boasting a single row of 31 positions with .2-inch row spacing, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for superior performance in your electronic designs.