745-032-520-101

Heilind Number:EDA745-032-520-101
Manufacturer:EDAC
Manufacturer Number:745-032-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-520-101

Detailed Description

Introducing our 745-032-520-101 Press-fit Card Edge Connector, a sleek and essential component for seamless board-to-board PCB connectivity. With its black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures compliance with industry safety standards. Featuring a single row design with 32 positions and a pitch of .1 inches, it allows for precise and efficient card insertion. The copper alloy contact material guarantees reliable conductivity, while its 3A amperage rating makes it suitable for a wide range of applications. Designed for straight mount orientation, this connector is easy to install and promises a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is built to withstand even the harshest environments. Upgrade your system with this high-performance card edge connector, a must-have in any PCB assembly project.