745-032-520-106

Heilind Number:EDA745-032-520-106
Manufacturer:EDAC
Manufacturer Number:745-032-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-520-106

Detailed Description

Upgrade your PCB connectivity with our Press-fit Card Edge Connector ( 745-032-520-106). Designed for efficiency and durability, this sleek black connector boasts a high amperage rating of 3A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures superior safety and performance. With a single row configuration, it offers 32 positions for seamless connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for secure placement on your PCB. Elevate your connectivity game with this essential component, a must-have in any electronic assembly project.