745-032-520-201

Heilind Number:EDA745-032-520-201
Manufacturer:EDAC
Manufacturer Number:745-032-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-520-201

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black, designed for seamless integration. Operating at an amperage of 3 A, its robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers reliable performance. Boasting 32 positions, this connector facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for optimal connectivity and performance.