745-032-520-206

Heilind Number:EDA745-032-520-206
Manufacturer:EDAC
Manufacturer Number:745-032-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a 3 A amperage rating, it delivers efficient power transmission. The two-row configuration, along with 32 positions, offers ample connectivity options. Crafted with copper alloy contacts, it guarantees optimal signal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for industrial or commercial use, its straight mount orientation adapts to various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore the full range of features and benefits in our Card Edge Connector collection.