745-032-522-101

Heilind Number:EDA745-032-522-101
Manufacturer:EDAC
Manufacturer Number:745-032-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-522-101

Detailed Description

Introducing our 745-032-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your circuit board layout. The 32 copper alloy contacts guarantee efficient power transmission, with a rated amperage of 3A. Engineered for versatility, this connector supports straight mounting orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the quality and precision of our product, a vital component in the realm of Board To Board PCB Connectivity.