745-032-522-106

Heilind Number:EDA745-032-522-106
Manufacturer:EDAC
Manufacturer Number:745-032-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-522-106

Detailed Description

Introducing our high-performance 745-032-522-106 Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek black finish, this connector not only adds a touch of sophistication but also ensures reliable connectivity. Engineered for efficiency, it boasts a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with 32 positions, and a pitch of .1 inch, it offers optimal space utilization and connectivity. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in the EDA745 series for superior performance in your board-to-board PCB connections.