745-032-525-101

Heilind Number:EDA745-032-525-101
Manufacturer:EDAC
Manufacturer Number:745-032-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-525-101

Detailed Description

Introducing our 745-032-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. This black connector boasts a robust amperage rating of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row design featuring 32 copper alloy contacts, it guarantees efficient data transfer. The precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this essential component, part of our extensive lineup of quality connectors.