745-032-525-106

Heilind Number:EDA745-032-525-106
Manufacturer:EDAC
Manufacturer Number:745-032-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-525-106

Detailed Description

Enhance connectivity within your electronic devices with our 745-032-525-106 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its high-quality construction to meet your connectivity needs with precision and reliability. Explore our range of PCB connectors for a comprehensive solution to your interconnection requirements.