745-032-540-101

Heilind Number:EDA745-032-540-101
Manufacturer:EDAC
Manufacturer Number:745-032-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-540-101

Detailed Description

Introducing our 745-032-540-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a single row layout and 32 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Engineered for ease of installation, the connector boasts a straight mount orientation and press-fit design. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Upgrade your connectivity with this high-quality Card Edge Connector.