745-032-540-106

Heilind Number:EDA745-032-540-106
Manufacturer:EDAC
Manufacturer Number:745-032-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-540-106

Detailed Description

Upgrade your PCB connectivity with our 745-032-540-106 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 32 positions, it offers seamless board-to-board connectivity. The precision-engineered copper alloy contacts ensure optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation. Elevate your electronic designs with this essential component from our extensive line of connectors.