745-032-540-201

Heilind Number:EDA745-032-540-201
Manufacturer:EDAC
Manufacturer Number:745-032-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-540-201

Detailed Description

Enhance your PCB connectivity with this black Press-fit Card Edge Connector, designed for seamless integration into your electronic systems. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance under demanding conditions. Featuring two rows of 32 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board connectivity. The straight mount orientation facilitates easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this high-quality connector for enhanced functionality and performance.