745-032-541-106

Heilind Number:EDA745-032-541-106
Manufacturer:EDAC
Manufacturer Number:745-032-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-541-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and performance. With a single row layout and 32 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation and 3A amperage rating for consistent and efficient performance. Elevate your connectivity with this essential component, a standout in our comprehensive lineup of PCB connectors.