745-032-541-201

Heilind Number:EDA745-032-541-201
Manufacturer:EDAC
Manufacturer Number:745-032-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and aesthetics. With a contact material of Copper Alloy, it ensures optimal conductivity, while its 2-row design with 32 positions allows for versatile connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Upgrade your setup with this essential component, perfect for achieving seamless data transmission in any project.