745-032-541-206

Heilind Number:EDA745-032-541-206
Manufacturer:EDAC
Manufacturer Number:745-032-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-541-206

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black finish, ensuring a visually appealing component. With a current rating of 3 A, it provides reliable power transmission for your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation. Boasting two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer in a total of 32 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range from -40 to 105 °C ensures optimal performance in various environments. Trust in this high-quality connector to deliver seamless connections in your PCB assemblies.