745-032-545-101

Heilind Number:EDA745-032-545-101
Manufacturer:EDAC
Manufacturer Number:745-032-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-545-101

Detailed Description

Enhance connectivity in your electronic projects with our 745-032-545-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 32 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this high-quality component, available in our comprehensive selection of connectors.