745-032-545-106

Heilind Number:EDA745-032-545-106
Manufacturer:EDAC
Manufacturer Number:745-032-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-545-106

Detailed Description

Introducing our 745-032-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a compact single-row design and a pitch of .1 inches, it offers 32 positions for efficient data transmission. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its quality and performance to elevate your electronic systems to the next level.