745-032-545-201

Heilind Number:EDA745-032-545-201
Manufacturer:EDAC
Manufacturer Number:745-032-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3A amperage rating, it delivers efficient power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Its double-row configuration, with 32 positions and a .1-inch pitch, offers ample connectivity options for your projects. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your setup with this essential component, a must-have in any connector toolkit.