745-032-560-201

Heilind Number:EDA745-032-560-201
Manufacturer:EDAC
Manufacturer Number:745-032-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-032-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-032-560-201

Detailed Description

Introducing our 745-032-560-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, offering a total of 32 positions with a .1 inch pitch, it provides secure and efficient connectivity. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for applications in demanding environments. Trust in our product to deliver seamless board-to-board connections for your electronic devices.