745-033-520-101

Heilind Number:EDA745-033-520-101
Manufacturer:EDAC
Manufacturer Number:745-033-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-033-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-033-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and secure PCB-to-board connections. Engineered for quality and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy and a current rating of 3 A, it guarantees efficient power transmission. Featuring a single row with 33 positions, a pitch of .1 in, and row spacing of .2 in, it offers precise and stable connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this Card Edge Connector for exceptional performance and longevity in your electronic projects.