745-033-520-106

Heilind Number:EDA745-033-520-106
Manufacturer:EDAC
Manufacturer Number:745-033-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-033-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-033-520-106

Detailed Description

Introducing our 745-033-520-106 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only stands out visually but also delivers exceptional functionality. With a current rating of 3A, it ensures reliable power transmission in a single row configuration with 33 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and superior conductivity. The precise pitch of .1 inch and row spacing of .2 inch make for easy and secure installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component.