745-033-522-101

Heilind Number:EDA745-033-522-101
Manufacturer:EDAC
Manufacturer Number:745-033-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-033-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-033-522-101

Detailed Description

Upgrade your PCB connectivity with our 745-033-522-101 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features 33 positions in a single row with a pitch of .1 inches, perfect for seamless board-to-board connections. Made of durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and reliable power transmission at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, it is suitable for a variety of industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and precision of this connector for all your PCB needs.