745-033-525-101

Heilind Number:EDA745-033-525-101
Manufacturer:EDAC
Manufacturer Number:745-033-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-033-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-033-525-101

Detailed Description

Introducing our 745-033-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a matte black finish that adds a touch of sophistication to any PCB assembly. With a current rating of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimal safety and durability. Featuring a single row of 33 copper alloy contacts, each with a precise pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environmental conditions. Trust in the quality and precision of our Card Edge Connector for seamless connectivity in your electronic designs.